6-1879662-1

Heilind Number:AMP6-1879662-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1879662-1
ECAD Model:
3D Model

Description:

H8 42R2 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879662-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:42.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1879662-1

Detailed Description

Enhance your electronic circuitry with the H8 42R2 0.1% 15PPM Thin Film Resistor. Featuring a precision tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, this axial leaded resistor ensures accurate and stable performance in a variety of applications. With a power rating of .25 W and a rated voltage of 350 V, it provides reliable power dissipation and voltage handling capabilities. Measuring 7.2 x 2.5 mm in size, it is compact yet robust, suitable for space-constrained environments. The tinned copper leads offer easy and secure soldering, while the wide operating temperature range of -55 to 155 °C guarantees functionality in harsh conditions. Perfect for use in industrial, automotive, and telecommunications systems, this resistor is a dependable component for your through-hole assembly needs. Please note, it is not RoHS compliant. Elevate your designs with the precision and performance of the H8 42R2 resistor.