| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879662-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 45.3 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP6-1879662-4 |
6-1879662-4
| Heilind Number: | AMP6-1879662-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879662-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in circuitry with our H8 45R3 0.1% Thin Film Resistor. This axial leaded component, with a power rating of .25 W, ensures stable performance with a resistance of 45.3 Ω and a tolerance of .1%. Operating seamlessly in a wide temperature range from -55 to 155 °C, it offers reliability in various environments. Its tinned copper leads and 350 V rated voltage make it suitable for diverse electronic applications. With a temperature coefficient of ±15 ppm/°C, this resistor guarantees minimal drift over time. Compliant with RoHS standards, it is an eco-friendly choice for your through-hole resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


