6-1879663-0

Heilind Number:AMP6-1879663-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1879663-0
ECAD Model:
3D Model

Description:

H8 442R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879663-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:442 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1879663-0

Detailed Description

Indulge in precision with our H8 442R thin film resistor, boasting a remarkable tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C. Offering stable performance in a wide operating temperature range from -55 to 155 °C, this axial leaded resistor is designed for reliability. With a power rating of 0.25 W and a rated voltage of 350 V, it is ideal for various electronic applications. The tinned copper leads ensure easy installation, while the compact dimensions of 7.2 x 2.5 mm make it suitable for space-constrained designs. Perfect for demanding projects, this resistor guarantees precise and consistent resistance of 442 Ω. Crafted with quality and durability in mind, it is a valuable asset for any setup requiring through-hole resistors. Please note that this product is not RoHS compliant.