6-1879663-2

Heilind Number:AMP6-1879663-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1879663-2
ECAD Model:
3D Model

Description:

H8 464R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879663-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:464 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1879663-2

Detailed Description

Enhance the precision and reliability of your circuit with this high-quality through-hole resistor. With a resistance of 464 Ω and a tolerance of 0.1%, it offers exceptional accuracy in a wide operating temperature range of -55 to 155 °C. The thin film element type ensures efficient performance, while the ±15 ppm/°C temperature coefficient guarantees stability over time. Rated for 350 V, this resistor is suitable for a variety of applications. Its compact dimensions of 7.2 x 2.5 mm and axial leaded mount type make it easy to integrate into your projects. Designed with tinned copper leads for secure connections, it is a reliable choice for your electronic needs. Non-RoHS compliant.