6-1879663-3

Heilind Number:AMP6-1879663-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1879663-3
ECAD Model:
3D Model

Description:

H8 475R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879663-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:475 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1879663-3

Detailed Description

Enhance your circuitry with precision and reliability using this high-performance axial leaded resistor. With a resistance value of 475 ohms, tolerance of 0.1%, and temperature coefficient of ±15 ppm/°C, it ensures accurate and stable operation even in extreme conditions. The thin film element technology guarantees durability and efficiency, while the tinned copper leads provide secure connectivity. Operating at a wide temperature range of -55 to 155 °C and a rated voltage of 350 V, this resistor is suitable for various applications. Upgrade your electronic projects with this essential through-hole component.