| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879663-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 523 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP6-1879663-7 |
6-1879663-7
| Heilind Number: | AMP6-1879663-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879663-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision H8 523R resistor, boasting a low tolerance of 0.1% and temperature coefficient of ±15 ppm/°C. This thin film resistor operates flawlessly in a wide temperature range from -55 to 155 °C, ensuring reliability in various environments. With a power rating of 0.25 W and a rated voltage of 350 V, it's suitable for demanding applications. Measuring 7.2 x 2.5 mm, this axial leaded resistor with tinned copper leads offers easy installation. Trust in its high-quality construction for consistent and accurate resistance of 523 Ω. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


