6-1879664-0

Heilind Number:AMP6-1879664-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1879664-0
ECAD Model:
3D Model

Description:

H8 4K75 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879664-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:4.75 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1879664-0

Detailed Description

Enhance precision in your electronic circuits with the H8 4K75 0.1% 15PPM Thin Film Resistor. With a resistance of 4.75 KΩ and a power rating of .25 W, this resistor ensures reliable performance in a wide operating temperature range of -55 to 155 °C. Its axial leaded mount type and tinned copper leads facilitate easy installation, while its ±15 ppm/°C temperature coefficient guarantees consistent accuracy. Measuring 7.2 x 2.5 mm, it is suitable for various through hole applications, offering a rated voltage of 350 V. Trust in its high-quality construction for optimal results in your projects.