6-1879664-1

Heilind Number:AMP6-1879664-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1879664-1
ECAD Model:
3D Model

Description:

H8 4K87 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879664-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:4.87 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1879664-1

Detailed Description

Enhance your circuit with precision and reliability using this H8 4K87 0.1% 15PPM resistor. With a power rating of 0.25 W and a resistance of 4.87 KΩ, it ensures stable performance even in demanding environments. The axial leaded mount type and tinned copper leads make for easy installation, while the thin film element and ±15 ppm/°C temperature coefficient guarantee accurate and consistent operation. Operating within a wide temperature range of -55 to 155 °C and rated for 350 V, this resistor is suitable for a variety of applications. Upgrade your design with this high-quality component.