6-1879664-3

Heilind Number:AMP6-1879664-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1879664-3
ECAD Model:
3D Model

Description:

H8 5K11 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879664-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:5.11 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1879664-3

Detailed Description

Enhance precision in your circuitry with our H8 5K11 0.1% 15PPM Axial Leaded Resistor. Designed for optimal performance, this resistor boasts a power rating of .25 W and a low resistance of 5.11 KΩ. With a narrow tolerance of .1% and a temperature coefficient of ±15 ppm/°C, it ensures accurate and stable operation even in extreme conditions, ranging from -55 to 155 °C. Featuring tinned copper leads for secure connectivity, this Thin Film resistor is suitable for a variety of applications. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your designs. Trust in its reliability with a rated voltage of 350 V. Whether you're a hobbyist or a professional, this component is a valuable addition to your toolkit.