6-1879664-5

Heilind Number:AMP6-1879664-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879664-5
ECAD Model:
3D Model

Description:

H8 5K36 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879664-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:5.36 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1879664-5

Detailed Description

This high-precision axial leaded resistor is ideal for applications requiring exceptional accuracy and stability. With a resistance of 5.36 KΩ and a tolerance of 0.1%, it ensures reliable performance in a wide range of environments. Operating at temperatures between -55 and 155°C, and with a power rating of .25 W and a rated voltage of 350 V, it offers durability and efficiency. The thin film element and ±15 ppm/°C temperature coefficient guarantee consistent and precise operation. Featuring tinned copper leads, this resistor is designed for easy installation. Its compact dimensions of 7.2 x 2.5 mm make it suitable for various through-hole mounting applications. Ideal for use in critical electronic systems, this resistor meets the highest standards for quality and performance.