6-1879665-0

H8 51K1 0.1% 15PPM

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1879665-0
Mount Type: Axial Leaded
Power Rating: .25 W
Termination Type: Tinned Copper Leads
Resistance: 51.1 KΩ
Operating Temperature Range: -55 - 155 °C
Rated Voltage: 350 V
Dimensions: 7.2 x 2.5 mm
Element Type: Thin Film
Tolerance: .1%
Number of Terminations: 2
Temperature Coefficient: ±15 ppm/°C
SKU: AMP6-1879665-0
series: Holsworthy Holco
Lead Type: Axial Leaded
Number of Resistors: 1
Resistance Class: 1kΩ - 1MΩ
Product Type: Fixed Resistor
Resistor Type: Precision Resistor
Supplier Product: Through-Hole Resistors
Part Alias: 6-1879665-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: