6-1879665-1

Heilind Number:AMP6-1879665-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1879665-1
ECAD Model:
3D Model

Description:

H8 52K3 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879665-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:52.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1879665-1

Detailed Description

Upgrade your electronic projects with the H8 52K3 Thin Film Resistor. Featuring a precision tolerance of .1% and a low temperature coefficient of ±15 ppm/°C, this high-quality component ensures accurate and stable performance. With a resistance of 52.3 KΩ and a power rating of .25 W, it is suitable for a wide range of applications. The axial leaded mount type and tinned copper leads make for easy installation, while the compact dimensions of 7.2 x 2.5 mm allow for versatile placement on your PCB. Operating reliably in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, this resistor is both durable and efficient. Upgrade to the H8 52K3 for superior reliability in your circuit design.