6-1879665-3

Heilind Number:AMP6-1879665-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1879665-3
ECAD Model:
3D Model

Description:

H8 54K9 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879665-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:54.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1879665-3

Detailed Description

Experience exceptional precision with our Thin Film Through Hole Resistor, boasting a resistance of 54.9 KΩ and a tolerance of .1%. Engineered for high-performance applications, this RoHS-compliant resistor operates flawlessly in a wide temperature range from -55 to 155 °C, with a low temperature coefficient of ±15 ppm/°C. Its compact 7.2 x 2.5 mm dimensions and axial leaded mount type make it easy to integrate into your circuit design. With a power rating of .25 W and a rated voltage of 350 V, this resistor guarantees reliable and accurate operation, while its tinned copper leads ensure secure connections. Ideal for demanding environments, this component is a must-have for any precision electronics project.