6-1879666-2

Heilind Number:AMP6-1879666-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1879666-2
ECAD Model:
3D Model

Description:

H8 576K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879666-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:576 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1879666-2

Detailed Description

Enhance electronic circuitry with precision and reliability using this H8 576K resistor. Featuring a thin film element with a tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, it ensures accurate performance even in extreme temperatures ranging from -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, this axial-leaded resistor is suitable for various applications. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your designs. With tinned copper leads and two terminations, it offers secure connectivity. Whether for industrial or commercial use, this high-quality resistor guarantees stable and efficient operation.