6-1879666-3

Heilind Number:AMP6-1879666-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1879666-3
ECAD Model:
3D Model

Description:

H8 590K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879666-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:590 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1879666-3

Detailed Description

Enhance precision in your electronic circuits with this high-performance axial leaded resistor. Boasting a resistance of 590 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, it ensures accurate and stable operation even in extreme conditions. Its thin film element and tinned copper leads guarantee reliable performance, while the rated voltage of 350 V and power rating of .25 W make it suitable for a wide range of applications. Measuring 7.2 x 2.5 mm, this resistor is compact yet robust, meeting the demands of modern electronics. Perfect for through hole mounting, it's a vital component for maintaining signal integrity and efficiency in your designs. Trust in its quality construction, operating seamlessly in temperatures ranging from -55 to 155 °C, and elevate the performance of your projects.