| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879666-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 604 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP6-1879666-4 |
6-1879666-4
| Heilind Number: | AMP6-1879666-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879666-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this precision H8 604K thin film resistor, boasting a minuscule tolerance of 0.1% and temperature coefficient of just ±15 ppm/°C. With a resistance of 604 KΩ and a power rating of 0.25 W, it ensures reliable performance even in extreme temperatures ranging from -55 to 155 °C. Featuring axial leads with tinned copper termination, this resistor is designed for easy installation. Measuring 7.2 x 2.5 mm and rated for 350 V, it's perfect for applications demanding high accuracy and stability. Join the ranks of top-tier electronic designers with this exceptional component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


