6-1879666-9

Heilind Number:AMP6-1879666-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1879666-9
ECAD Model:
3D Model

Description:

H8 681K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879666-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:681 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1879666-9

Detailed Description

Enhance the precision and stability of your electronic circuits with this high-quality axial leaded resistor. Featuring a resistance of 681 KΩ with a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, it ensures reliable performance even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this thin film resistor is suitable for a wide range of applications. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your designs, while the tinned copper leads provide secure and durable connections. Whether you're working on industrial machinery or consumer electronics, this component guarantees precision and longevity.