6-1879667-0

Heilind Number:AMP6-1879667-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1879667-0
ECAD Model:
3D Model

Description:

H4 41R2 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879667-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:41.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP6-1879667-0

Detailed Description

Enhance circuit performance with our precision H4 41R2 resistor, boasting a low tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C. This thin film component ensures accurate resistance of 41.2 Ω, even in extreme operating temperatures ranging from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it guarantees reliable performance in various applications. Featuring axial-leaded mount type and tinned copper leads for easy installation, this RoHS-compliant resistor measures 10 x 3.7 mm, making it a compact yet powerful solution for your electronic projects. Trust in its high-quality construction for consistent and efficient results.