6-1879667-1

Heilind Number:AMP6-1879667-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1879667-1
ECAD Model:
3D Model

Description:

H4 42R2 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879667-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:42.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP6-1879667-1

Detailed Description

Enhance your circuitry with this high-quality through-hole resistor, boasting a power rating of 0.5W and a tolerance of 0.1%. Its thin film element type ensures precision performance, with a resistance of 42.2Ω and a temperature coefficient of ±25 ppm/°C, making it ideal for applications requiring stable and accurate resistance values. With a rated voltage of 350V and an operating temperature range of -55 to 155°C, this resistor guarantees reliability even in harsh environments. Its axial leaded mount type and tinned copper leads allow for easy installation, while its 10 x 3.7 mm dimensions offer versatility in circuit design. Trust in its quality construction for consistent and dependable performance in your electronic projects.