6-1879667-2

Heilind Number:AMP6-1879667-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1879667-2
ECAD Model:
3D Model

Description:

H4 43R2 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879667-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:43.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP6-1879667-2

Detailed Description

Enhance your electronic circuitry with the precision of a H4 43R2 0.1% 25PPM resistor. This axial leaded component offers a power rating of .5 W, ensuring reliable performance in demanding applications. With tinned copper leads for secure connectivity, it boasts a resistance of 43.2 Ω and a wide operating temperature range from -55 to 155 °C. The thin film element type guarantees accuracy, with a tolerance of .1% and a low temperature coefficient of ±25 ppm/°C. Measuring 10 x 3.7 mm, this resistor is suitable for various through-hole mounting configurations. Upgrade your projects with this high-quality component, ideal for professionals and hobbyists alike.