| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879667-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 44.2 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP6-1879667-3 |
6-1879667-3
| Heilind Number: | AMP6-1879667-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879667-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit performance with the precision of our H4 44R2 resistor. This thin film resistor boasts a low tolerance of 0.1% and excellent temperature coefficient of ±25 ppm/°C, ensuring reliable and accurate operation even in extreme environments ranging from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it is suitable for a wide range of applications. Its axial leaded mount type and tinned copper leads make for easy installation and secure connectivity. Trust in the quality and durability of this resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


