| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879668-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 442 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP6-1879668-0 |
6-1879668-0
| Heilind Number: | AMP6-1879668-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879668-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the precision and reliability of our H4 442R Thin Film Resistor. With a low tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, this resistor ensures accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. Its axial leaded mount type and tinned copper leads make for easy installation, while its compact dimensions of 10 x 3.7 mm allow for versatility in placement. Rated for a maximum voltage of 350 V and with a power rating of 0.5 W, it is suitable for a wide range of applications. Trust in its quality construction and robust resistance value of 442 Ω for seamless integration into your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


