6-1879669-0

Heilind Number:AMP6-1879669-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1879669-0
ECAD Model:
3D Model

Description:

H4 4K75 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879669-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:4.75 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP6-1879669-0

Detailed Description

Enhance your circuitry with the precision of this H4 4K75 0.1% 25PPM resistor. Designed for optimal performance, this axial leaded resistor boasts a power rating of .5 W and a resistance of 4.75 KΩ. With tinned copper leads for secure termination and a wide operating temperature range of -55 to 155 °C, it ensures reliability in diverse applications. Its thin film element type guarantees accuracy, with a tight tolerance of .1% and a temperature coefficient of ±25 ppm/°C. Measuring 10 x 3.7 mm, it's compact yet powerful, suitable for various projects. RoHS compliant for environmental responsibility, it's a dependable choice for your through-hole resistor needs.