6-1879669-3

Heilind Number:AMP6-1879669-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1879669-3
ECAD Model:
3D Model

Description:

H4 5K11 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879669-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:5.11 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP6-1879669-3

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 resistor. With a resistance of 5.11 KΩ, a tolerance of 0.1%, and a temperature coefficient of ±25 ppm/°C, it ensures accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. This thin film resistor, rated for 350 V, is ideal for applications that demand high stability and low power dissipation. Its axial leaded design with tinned copper terminations guarantees secure and efficient mounting. Experience superior quality and compliance with RoHS standards in this essential component for electronics.