6-1879669-8

Heilind Number:AMP6-1879669-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1879669-8
ECAD Model:
3D Model

Description:

H4 5K76 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879669-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:5.76 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP6-1879669-8

Detailed Description

Enhance your electronic projects with the precision and reliability of this H4 resistor. Featuring a resistance of 5.76 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, this thin film resistor ensures accurate performance even in extreme operating conditions ranging from -55 to 155 °C. With a rated voltage of 350 V and a power rating of .5 W, it's suitable for a variety of applications. The axial leaded mount type and tinned copper leads make for easy installation, while its compact dimensions of 10 x 3.7 mm allow for space-efficient design. Whether you're a hobbyist or a professional, this resistor is a valuable addition to your toolkit, offering high-quality performance and durability. Please note that it is not RoHS compliant. Elevate your projects with this essential component.