6-1879671-1

Heilind Number:AMP6-1879671-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1879671-1
ECAD Model:
3D Model

Description:

H4 562K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879671-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:562 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP6-1879671-1

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 562K 0.1% 25PPM Axial Leaded resistor. With a power rating of .5W and a resistance value of 562 KΩ, it offers exceptional performance in a wide operating temperature range of -55 to 155 °C. Featuring a Thin Film element type and ±25 ppm/°C temperature coefficient, this resistor guarantees accurate and stable operation. Its compact 10 x 3.7 mm dimensions and tinned copper leads ensure easy and secure mounting. Ideal for high voltage applications with a rated voltage of 350V, this resistor is a valuable component in any electronic project. RoHS compliant and meticulously crafted for quality, it meets the highest industry standards for environmental responsibility and performance. Upgrade your through hole resistor collection with this essential component for precision engineering.