6-1879671-4

Heilind Number:AMP6-1879671-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879671-4
ECAD Model:
3D Model

Description:

H4 604K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879671-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:604 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP6-1879671-4

Detailed Description

Enhance your circuitry with this precision Thin Film Resistor, boasting a resistance of 604 KΩ with a remarkable tolerance of 0.1%. Operating efficiently in a wide temperature range from -55 to 155 °C, this component ensures stable performance even in extreme conditions. With a power rating of 0.5 W and a rated voltage of 350 V, it provides reliable functionality for various applications. Its axial leaded design with tinned copper leads allows for easy installation, while its low temperature coefficient of ±25 ppm/°C guarantees accuracy. RoHS compliant and meticulously crafted, this resistor is a crucial component for any electronic setup.