6-1879671-5

Heilind Number:AMP6-1879671-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879671-5
ECAD Model:
3D Model

Description:

H4 619K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879671-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:619 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP6-1879671-5

Detailed Description

Enhance your circuitry with this precision H4 619K 0.1% 25PPM resistor. With a power rating of .5W and a tolerance of .1%, it ensures accurate and reliable performance. Featuring an axial leaded mount type and tinned copper leads for easy installation, this resistor is designed for durability. Operating in a wide temperature range from -55 to 155°C and with a rated voltage of 350V, it can handle various demanding environments. Its thin film element type and ±25 ppm/°C temperature coefficient guarantee stable operation. Upgrade your electronics with this high-quality through-hole resistor.