6-1879671-6

Heilind Number:AMP6-1879671-6
Manufacturer:TE Connectivity
Manufacturer Number:6-1879671-6
ECAD Model:
3D Model

Description:

H4 634K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879671-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:634 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP6-1879671-6

Detailed Description

Enhance your circuitry with the precision of a H4 634K resistor, boasting a tight tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C. With a power rating of .5 W and a rated voltage of 350 V, this axial leaded component is suitable for high-performance applications. Its thin film element ensures reliable and accurate resistance of 634 KΩ, even in extreme operating temperatures ranging from -55 to 155 °C. Featuring tinned copper leads for efficient connectivity, it complies with RoHS standards, making it an environmentally friendly choice. Elevate your electronics with this essential through-hole resistor.