6-1879671-7

Heilind Number:AMP6-1879671-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1879671-7
ECAD Model:
3D Model

Description:

H4 649K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879671-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:649 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP6-1879671-7

Detailed Description

Enhance your electronic projects with the precision and reliability of this H4 649K resistor. With a tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, it ensures accurate and stable performance even in extreme conditions ranging from -55 to 155°C. The thin film element technology guarantees high-quality resistance, while the rated voltage of 350V and power rating of 0.5W make it suitable for various applications. Its axial leaded design with tinned copper terminals allows for easy and secure installation. Upgrade your circuitry with this essential component, perfect for professionals and hobbyists alike.