6-1879671-9

Heilind Number:AMP6-1879671-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1879671-9
ECAD Model:
3D Model

Description:

H4 681K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879671-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:681 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP6-1879671-9

Detailed Description

Enhance your electronic projects with this high-quality H4 681K resistor. With a resistance of 681 KΩ, it provides precise performance, boasting a tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C. Operating within a wide range of -55 to 155 °C, this thin film resistor is reliable in various environments. Its axial leaded mount type and tinned copper leads make for easy and secure installation. RoHS compliant and rated for 350 V, it ensures both safety and environmental responsibility in your applications. Upgrade your circuitry with this essential component, measuring 10 x 3.7 mm and with a power rating of .5 W.