| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879672-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 41.2 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP6-1879672-0 |
6-1879672-0
| Heilind Number: | AMP6-1879672-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879672-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this H8 41R2 resistor. Boasting a low tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, it ensures accurate performance even in extreme conditions ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this axial-leaded component is suitable for a wide range of applications. Its thin film element construction guarantees durability, while the tinned copper leads provide easy and secure mounting. Trust in the quality of this resistor for your through-hole soldering projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


