6-1879673-1

Heilind Number:AMP6-1879673-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1879673-1
ECAD Model:
3D Model

Description:

H8 453R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879673-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:453 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP6-1879673-1

Detailed Description

Enhance your circuitry with the H8 453R resistor, a high-quality component designed for precision performance. With a thin film element and a tolerance of 0.1%, this resistor ensures accurate resistance levels in your electronic applications. Operating within a wide temperature range of -55 to 155°C and offering a low temperature coefficient of ±25 ppm/°C, it guarantees stability and reliability in varying environmental conditions. Its axial leaded mount type and tinned copper leads make for easy and secure installation. Rated for a voltage of 350V and a power rating of .25W, it is suitable for a variety of power handling tasks. This resistor is a valuable addition to any through-hole resistor collection, offering exceptional quality and performance for your projects.