6-1879673-3

Heilind Number:AMP6-1879673-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1879673-3
ECAD Model:
3D Model

Description:

H8 475R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879673-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:475 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP6-1879673-3

Detailed Description

Achieve precise resistance with our H8 475Ω axial leaded resistor, crafted with thin film technology for enhanced accuracy. With a tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, this resistor guarantees stable performance in a wide operating temperature range of -55 to 155°C. Its compact dimensions of 7.2 x 2.5 mm make it suitable for various electronic applications, while the tinned copper leads ensure secure connectivity. Rated for a voltage of 350V and a power rating of 0.25W, this resistor is ideal for demanding circuitry where reliability is paramount. Upgrade your designs with this high-quality through-hole resistor.