| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879673-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 511 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP6-1879673-6 |
6-1879673-6
| Heilind Number: | AMP6-1879673-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879673-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit performance with our precision H8 511R 0.1% 25PPM Axial Leaded resistor. Designed for reliability, this thin film resistor boasts a power rating of .25W and operates seamlessly in a wide temperature range from -55 to 155°C. With a resistance of 511Ω and a rated voltage of 350V, it's ideal for various electronic applications. The tinned copper leads ensure secure connections, while the ±25 ppm/°C temperature coefficient guarantees stable performance. Trust in our high-quality through-hole resistor for your projects.

