| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879673-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 523 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP6-1879673-7 |
6-1879673-7
| Heilind Number: | AMP6-1879673-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879673-7 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance control with this H8 523R axial-leaded resistor, featuring a tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C. With a power rating of 0.25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. The thin film element ensures accuracy, while the tinned copper leads provide secure termination. Operating reliably in temperatures ranging from -55 to 155 °C, this resistor is a dependable choice for your electronic projects.

