6-1879674-3

Heilind Number:AMP6-1879674-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1879674-3
ECAD Model:
3D Model

Description:

H8 5K11 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879674-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:5.11 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP6-1879674-3

Detailed Description

Enhance your circuitry with our precision-engineered axial leaded resistor. Featuring a thin film element and tinned copper leads, this resistor offers a stable and reliable 5.11 KΩ resistance with a tolerance of 0.1%. Operating seamlessly in a wide temperature range from -55 to 155°C, it is designed for high-performance applications. With a power rating of .25 W and a rated voltage of 350 V, it ensures optimal efficiency and durability. The ±25 ppm/°C temperature coefficient guarantees consistent performance even in challenging environments. Upgrade your electronics with this high-quality through-hole resistor, perfect for various industrial and commercial projects.