6-1879676-0

Heilind Number:AMP6-1879676-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1879676-0
ECAD Model:
3D Model

Description:

H8 549K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879676-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:549 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP6-1879676-0

Detailed Description

Enhance precision in your electronic circuitry with our H8 Thin Film Resistor, meticulously engineered with a resistance of 549 KΩ and a tight tolerance of 0.1%. Designed for reliable performance in a wide temperature range from -55 to 155 °C, this through-hole resistor features tinned copper leads for secure connectivity. With a power rating of .25 W and a rated voltage of 350 V, it guarantees efficient power handling. The ±25 ppm/°C temperature coefficient ensures stable operation, making it ideal for demanding applications. Upgrade your setup with this high-quality component, meticulously crafted to meet your exacting standards.