6-1879677-0

Heilind Number:AMP6-1879677-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1879677-0
ECAD Model:
3D Model

Description:

H4 41R2 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879677-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:41.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879677-0

Detailed Description

Enhance your circuitry with precision and reliability using this H4 41R2 0.1% 50PPM axial leaded resistor. Boasting a power rating of .5W and a resistance of 41.2Ω, it ensures optimal performance in a variety of applications. With tinned copper leads and a thin film element, this resistor offers excellent conductivity and stability. Its ±50 ppm/°C temperature coefficient and wide operating temperature range of -55 to 155 °C make it suitable for diverse environmental conditions. Measuring 10 x 3.7 mm, it's compact yet robust, with a rated voltage of 350V. Whether you're a hobbyist or a professional, this through-hole resistor is a valuable addition to your component collection, guaranteeing high-quality results. Please note that while it meets stringent industry standards, it is not RoHS compliant. Explore its potential in Products, Passives, Resistors, and experience the difference in your projects.