6-1879677-6

Heilind Number:AMP6-1879677-6
Manufacturer:TE Connectivity
Manufacturer Number:6-1879677-6
ECAD Model:
3D Model

Description:

H4 47R5 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879677-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:47.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879677-6

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 47R5 through-hole resistor. With a low tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C, it ensures accurate performance even in extreme environments ranging from -55 to 155 °C. The thin film element type and tinned copper leads guarantee efficient conduction, while the 350 V rated voltage and .5 W power rating offer ample capacity for various applications. Measuring 10 x 3.7 mm, this resistor is compact yet robust, making it ideal for professional electronic setups. Upgrade your project with this high-quality component, perfect for demanding industrial and commercial use.