6-1879677-9

Heilind Number:AMP6-1879677-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1879677-9
ECAD Model:
3D Model

Description:

H4 51R1 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879677-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:51.1 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879677-9

Detailed Description

Enhance your circuitry with the precision performance of this H4 51R1 resistor. Boasting a tight tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, it ensures accurate and stable resistance in a wide operating temperature range from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, this thin film resistor is suitable for demanding applications. Its axial leaded mount type and tinned copper leads offer easy and secure installation, while its compact dimensions of 10 x 3.7 mm save space on your PCB. Trust in the quality and reliability of this through hole resistor for your electronic designs.