6-1879678-0

Heilind Number:AMP6-1879678-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1879678-0
ECAD Model:
3D Model

Description:

H4 442R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879678-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:442 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879678-0

Detailed Description

Enhance your circuitry with the precision of our H4 442R resistor. Boasting a low tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C, this thin film resistor guarantees accurate performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .5W and a rated voltage of 350V, it is ideal for demanding applications. The axial leaded mount type and tinned copper leads ensure easy and secure installation. Measuring 10 x 3.7 mm, this resistor is compact yet powerful, offering a resistance of 442 Ω. Designed for reliability and durability, it is a valuable addition to your electronic components collection.