6-1879679-1

Heilind Number:AMP6-1879679-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1879679-1
ECAD Model:
3D Model

Description:

H4 4K87 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879679-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:4.87 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879679-1

Detailed Description

Enhance your circuitry with the H4 4K87 0.1% 50PPM resistor. With a power rating of 0.5 W and a resistance of 4.87 KΩ, this axial leaded component delivers reliable performance in a compact 10 x 3.7 mm package. Featuring a thin film element and tinned copper leads, it ensures efficient conductivity and durability. Operating flawlessly in a wide temperature range from -55 to 155 °C, with a tight tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, it guarantees stable and precise operation. RoHS compliant and rated for 350 V, it is ideal for a variety of applications in the electronics industry.