6-1879679-7

Heilind Number:AMP6-1879679-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1879679-7
ECAD Model:
3D Model

Description:

H4 5K62 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879679-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:5.62 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879679-7

Detailed Description

Experience precision in resistance with our H4 Axial Leaded Thin Film Resistor. With a resistance of 5.62 KΩ and a tolerance of 0.1%, this resistor guarantees accurate performance even in extreme temperatures ranging from -55 to 155 °C. Its rated voltage of 350 V and power rating of .5 W make it suitable for a variety of applications. The tinned copper leads provide secure termination, ensuring reliable connectivity. With a temperature coefficient of ±50 ppm/°C, this resistor offers stability in dynamic operating conditions. Its compact dimensions of 10 x 3.7 mm make it easy to install, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your circuit with the precision and reliability of our H4 Thin Film Resistor.