6-1879680-0

Heilind Number:AMP6-1879680-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1879680-0
ECAD Model:
3D Model

Description:

H4 51K1 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879680-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:51.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879680-0

Detailed Description

Achieve precise resistance in your electronic circuits with this high-quality axial leaded resistor. Featuring a thin film element with a tolerance of 0.1%, it offers exceptional accuracy for your applications. With a resistance of 51.1 KΩ and a power rating of 0.5W, it provides reliable performance even in demanding environments. The tinned copper leads ensure secure connections, while the ±50 ppm/°C temperature coefficient guarantees stability over a wide operating temperature range from -55 to 155°C. Measuring 10 x 3.7 mm, this resistor is compact yet powerful, making it ideal for various through-hole mounting applications. Compliant with RoHS regulations, it is also environmentally friendly, making it a sustainable choice for your projects. Upgrade your electronic designs with this high-performance resistor.