6-1879680-1

Heilind Number:AMP6-1879680-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1879680-1
ECAD Model:
3D Model

Description:

H4 52K3 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879680-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:52.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879680-1

Detailed Description

Improve your circuit's precision with our high-quality H4 52K3 axial leaded resistor. Designed for optimal performance, this resistor features a thin film element with a tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C, ensuring accuracy in a wide operating temperature range from -55 to 155 °C. With a power rating of 0.5 W and a resistance value of 52.3 KΩ, it's perfect for various electronic applications. Its tinned copper leads provide reliable termination, and with a rated voltage of 350 V, it offers excellent voltage handling capabilities. RoHS compliance further guarantees its environmental sustainability. Upgrade your project with this essential component for superior performance.