6-1879680-3

Heilind Number:AMP6-1879680-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1879680-3
ECAD Model:
3D Model

Description:

H4 54K9 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879680-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:54.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879680-3

Detailed Description

Elevate your circuitry with the precision and reliability of our H4 54.9KΩ thin film resistor. Designed for optimal performance, this axial-leaded resistor boasts a low tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C, ensuring accurate operation in a wide range of environments. With a power rating of 0.5W and a rated voltage of 350V, it offers robust functionality for various applications. Its compact 10 x 3.7 mm dimensions make it easy to integrate, while the tinned copper leads guarantee secure and efficient connectivity. Operating seamlessly between -55 and 155°C, this resistor is built to withstand extreme temperatures. Trust in its quality construction for your through hole resistor needs, whether in industrial, automotive, or electronic settings.