6-1879680-4

Heilind Number:AMP6-1879680-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879680-4
ECAD Model:
3D Model

Description:

H4 56K2 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879680-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:56.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879680-4

Detailed Description

Elevate your electronic projects with the precision and reliability of our H4 56K2 0.1% Thin Film Through Hole Resistor. With a power rating of .5W and a resistance of 56.2 KΩ, this resistor ensures optimal performance in a wide range of applications. Its axial leaded mount type and tinned copper leads make for easy and secure installation. Operating seamlessly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350V, it's a versatile component for demanding environments. The ±50 ppm/°C temperature coefficient guarantees stability, while its RoHS compliance underscores our commitment to sustainability. Upgrade your circuitry with this high-quality resistor.