6-1879680-7

Heilind Number:AMP6-1879680-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1879680-7
ECAD Model:
3D Model

Description:

H4 60K4 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879680-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:60.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879680-7

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 axial leaded resistor. With a resistance of 60.4 KΩ and a tolerance of .1%, it guarantees consistent performance in a wide operating temperature range from -55 to 155 °C. Constructed with a thin film element and tinned copper leads, it ensures durability and stability under demanding conditions. Rated for 350 V, this resistor is suitable for various power applications, with a power rating of .5 W. Its ±50 ppm/°C temperature coefficient and low 50PPM ensure accurate and efficient operation. Add this quality component to your design for optimal functionality.