6-1879681-7

Heilind Number:AMP6-1879681-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1879681-7
ECAD Model:
3D Model

Description:

H4 649K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879681-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:649 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879681-7

Detailed Description

Enhance your electronic projects with the precision and reliability of our H4 649K 0.1% Thin Film Resistor. With a resistance of 649 KΩ and a power rating of .5 W, this axial leaded component boasts high performance in a compact 10 x 3.7 mm package. Operating flawlessly in a wide temperature range from -55 to 155 °C, it's suitable for diverse applications. Featuring a low tolerance of .1% and a temperature coefficient of ±50 ppm/°C, it ensures accurate and stable operation. With its tinned copper leads and compliance with RoHS standards, it's both environmentally friendly and easy to integrate into your designs. Trust in this resistor for exceptional quality and longevity in your circuits.